Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SZ121HQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AC5802RL
Cut Tape69AC5802
Product RangeDLW21SZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.451 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.451 |
| 10+ | $0.375 |
| 25+ | $0.355 |
| 50+ | $0.337 |
| 100+ | $0.317 |
| 250+ | $0.298 |
| 500+ | $0.281 |
| 1000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SZ121HQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AC5802RL
Cut Tape69AC5802
Product RangeDLW21SZ Series
Technical Datasheet
DC Current Rating280mA
Inductance-
DC Resistance Max0.41ohm
Product RangeDLW21SZ Series
Impedance120ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
280mA
DC Resistance Max
0.41ohm
Impedance
120ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21SZ Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
