Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW31SN222SQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74M0676RL
Cut Tape74M0676
Product RangeDLW31SN Series
Your Part Number
17,633 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.430 | $7.15 |
| Total Price | $7.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.430 |
| 10+ | $1.190 |
| 15+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $1.020 |
| 125+ | $0.995 |
| 250+ | $0.930 |
| 500+ | $0.882 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW31SN222SQ2LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel74M0676RL
Cut Tape74M0676
Product RangeDLW31SN Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangeDLW31SN Series
Impedance2.2kohm
Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DLW31SN222SQ2L is a 200mA wire wound SMD Chip Common Mode Choke Coil for general electronics equipment.
- 125VDC Withstanding voltage
- 1.2Ω Maximum DC resistance
- 10MΩ Minimum insulation resistance
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLW31SN Series
Common Mode Filter Case
3.2mm x 1.6mm x 1.9mm
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DLW31SN222SQ2L
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
