Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K3590
Product RangePulsEater A Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K3590
Product RangePulsEater A Series
Technical Datasheet
Resistance22ohm
Power Rating3.5W
Resistance Tolerance± 10%
Resistor Case / PackageRadial Leaded
Voltage Rating1kV
Product RangePulsEater A Series
Product Length15mm
Resistor TechnologyCeramic
Product Width-
Temperature Coefficient-
Resistor TypeHigh Surge
Operating Temperature Min-55°C
Product Diameter21mm
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Resistance Tolerance
± 10%
Voltage Rating
1kV
Product Length
15mm
Product Width
-
Resistor Type
High Surge
Product Diameter
21mm
Qualification
-
Power Rating
3.5W
Resistor Case / Package
Radial Leaded
Product Range
PulsEater A Series
Resistor Technology
Ceramic
Temperature Coefficient
-
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
