Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM21BR71A106KA73KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AH5167
Re-Reel03AJ1659RL
Cut Tape03AJ1659
Product RangeGRM Series
Your Part Number
31,186 In Stock
210,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.067 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.067 |
| 20+ | $0.065 |
| 30+ | $0.063 |
| 50+ | $0.061 |
| 100+ | $0.058 |
| 250+ | $0.051 |
| 500+ | $0.044 |
| 1000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.026 |
| 20000+ | $0.025 |
| 30000+ | $0.024 |
| 50000+ | $0.022 |
| 100000+ | $0.021 |
| 250000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BR71A106KA73KCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel92AH5167
Re-Reel03AJ1659RL
Cut Tape03AJ1659
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
