Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRT033C81A104KE01DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92AH5223
Re-Reel03AJ1676RL
Cut Tape03AJ1676
Product RangeGRT Series
Your Part Number
21,808 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.034 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.034 |
| 25+ | $0.032 |
| 50+ | $0.031 |
| 100+ | $0.030 |
| 250+ | $0.025 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT033C81A104KE01DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92AH5223
Re-Reel03AJ1676RL
Cut Tape03AJ1676
Product RangeGRT Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X6S
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
