Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKRM31KR71H475KH01LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel51AM2150
Re-Reel94AC9153RL
Cut Tape94AC9153
Product RangeKRM Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.340 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $0.753 |
| 100+ | $0.691 |
| 250+ | $0.638 |
| 500+ | $0.584 |
| 1000+ | $0.521 |
| 2500+ | $0.510 |
| 5000+ | $0.481 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.340 |
| 3000+ | $0.335 |
| 5000+ | $0.312 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKRM31KR71H475KH01LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel51AM2150
Re-Reel94AC9153RL
Cut Tape94AC9153
Product RangeKRM Series
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height2.7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Stacking Height
2.7mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
