Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH43MN471K03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5486RL
Cut Tape76AH5486
Product RangeLQH43MN_03 Series
Your Part Number
615 In Stock
1,784 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.653 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 25+ | $0.517 |
| 100+ | $0.426 |
| 250+ | $0.405 |
| 500+ | $0.352 |
| 1000+ | $0.317 |
| 2500+ | $0.312 |
| 5000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH43MN471K03LCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel76AH5486RL
Cut Tape76AH5486
Product RangeLQH43MN_03 Series
Technical Datasheet
Inductance470µH
DC Resistance Max11.8ohm
Self Resonant Frequency3MHz
DC Current Rating80mA
Inductor Case / Package1812 [4532 Metric]
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeLQH43MN_03 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Self Resonant Frequency
3MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
LQH43MN_03 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
2.6mm
DC Resistance Max
11.8ohm
DC Current Rating
80mA
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
