Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQP02HQ15NHZ2ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel42AM5596RL
Cut Tape42AM5596
Product RangeLQP02HQ_Z2 Series
Your Part Number
14,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.243 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.243 |
| 20+ | $0.234 |
| 30+ | $0.222 |
| 50+ | $0.213 |
| 100+ | $0.202 |
| 250+ | $0.190 |
| 500+ | $0.178 |
| 1000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ15NHZ2ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel42AM5596RL
Cut Tape42AM5596
Product RangeLQP02HQ_Z2 Series
Inductance15nH
DC Resistance Max1.53ohm
Self Resonant Frequency4GHz
DC Current Rating170mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_Z2 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
4GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.53ohm
DC Current Rating
170mA
Product Range
LQP02HQ_Z2 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
