Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG21BB220MB1RKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel24AJ1711RL
Cut Tape24AJ1711
Product RangePOSISTOR PRG Series
Your Part Number
515 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.706 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.706 |
| 10+ | $0.656 |
| 25+ | $0.589 |
| 50+ | $0.544 |
| 100+ | $0.497 |
| 250+ | $0.487 |
| 500+ | $0.477 |
| 1000+ | $0.467 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG21BB220MB1RKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel24AJ1711RL
Cut Tape24AJ1711
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)22ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max20V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Max60°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max44mA
Trip Current91mA
SVHCNo SVHC (04-Feb-2026)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
22ohm
Thermistor Mounting
SMD
Operating Voltage Max
20V
Applications
Over Current Protection
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 20%
Trip Current
91mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Operating Temperature Min
-20°C
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
44mA
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
