Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRDER72J474MUB1H03BCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN7948
Product RangeRDE Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.100 |
| 25+ | $1.920 |
| 50+ | $1.740 |
| 100+ | $1.490 |
| 500+ | $1.450 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDER72J474MUB1H03BCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.11AN7948
Product RangeRDE Series
Capacitance0.47µF
Voltage(DC)630V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / Package-
Product RangeRDE Series
Product Diameter-
Product Length7.7mm
Product Width4mm
Product Height13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
RDE Series
Product Length
7.7mm
Product Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
