Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB38M400F1S1AR0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82AK1850RL
Cut Tape82AK1850
Product RangeXRCGB Series
Your Part Number
2,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.491 | $2.46 |
| Total Price | $2.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.491 |
| 50+ | $0.481 |
| 100+ | $0.471 |
| 250+ | $0.462 |
| 500+ | $0.452 |
| 1000+ | $0.442 |
| 2500+ | $0.432 |
| 5000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB38M400F1S1AR0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel82AK1850RL
Cut Tape82AK1850
Product RangeXRCGB Series
Product RangeXRCGB Series
Frequency Nom38.4MHz
Crystal Frequency38.4MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance6pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
38.4MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
38.4MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
6pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
