Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUXLAB
Manufacturer Part No500033Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63M0638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $140.000 |
Price for:Each
Minimum: 10
Multiple: 10
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500033Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63M0638
Technical Datasheet
SVHCTo Be Advised
Product Overview
Quad Audio Balun The VideoEase Quad Audio Balun allows up to four (4) analog line audio signals to be transmitted via unshielded twisted pair (UTP) cable in a point-to-point connection. Used in pairs, the Quad Audio Balun allows up to four (4) coax audio cables to be replaced by one (1) Cat5 cable. The Quad Audio Balun also works in conjunction with other MuxLab analog audio baluns such as the 500019.
- Cost-efficient cabling - save up to four (4) cables
- Analog audio up to 5,000 ft (1.5 km) via Cat 5
- Compact design for neater wiring
- Environment: Unbalanced line-level analog audio.
- Devices: DVD players, audio receivers, audio amplifiers and audio mixers, audio matrix switchers and other unbalanced line-level audio equipment.
- Transmission: Transparent to the user.
- Bandwidth (3dB roll-off point): Up to 1,000 ft (305m): 60Hz - 20 kHz
- 400 O source & 50 kO receiver): 1,000 ft (305m) to 5,000 ft (1.5 km): 100Hz - 20 kHz
- Maximum Input Level: 1.1Vp-p (+20 dBu, unbalanced 1% THD)
- Insertion Loss per Balun Pair: Less than 1 dB per pair over the frequency range
- Common Mode Rejection (CMMR): Greater than 60 dB @ 1 kHzAudio Source Impedance: 100 to 600 O
- Audio Receiver Impedance: 10 kO to 100 kO
- Impedance Transformation Ratio: Single unit: 4:1 (source: line)
- Cable: UTP (24 gauge or lower solid copper twisted pair wire impedance: 100 ohms at 1)MHz. Maximum capacitance: 20 pf/foot. Attenuation: 6.6 dB/1000 ft at 1 MHz
- Cable: Coax (75-ohm coaxial cable)
- Connectors: Four (4) RCA -receptacle for audio; one (1) RJ45 jack.
- Pin Configuration: Audio 1: Pins 7 (R) & 8 (T) Audio 2. Pins 3 (R) & 6 (T);Audio 3: Pins 4 (R) & 5 (T) Audio 4: Pins 1 (R) & 2 (T)
- Impedance: 75 ohms (RCA) unbalanced.
- Temperature: Operating: 0º to 55º C. Storage:-20º to 85º C. Humidity: up to 95%
- Enclosure: Fire retardant plastic
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
