Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUXLAB
Manufacturer Part No500088Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y8006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.000 |
Price for:Each
Minimum: 1
Multiple: 1
$308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUXLAB
Manufacturer Part No500088Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84Y8006
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Digital to Analog (D/A) Converter Compact device decodes and downmixes Dolby Digital and DTS audio signal transmissions to 2CH analog stereo. It accepts digital coax (S/PDIF) or optical (TOSlink) source such as a televisions, Blu-ray players, cable or satellite receivers and provides left and right line level analog audio output. 5.1 channel audio is automatically downmixed to two channels, allowing simplified interfacing between all digital sources and conventional audio amplifiers.
- Converts and downmixes Dolby Digital and DTS to stereo audio
- Sample rate: up to 96kHz
- Bit rate: 24bit S/PDIF compressed and uncompressed bit stream
- Inputs: (1) Digital Coax (S/PDIF), (1) Digital Optical (TOSlink)
- Output: L/R color coded line level RCA outputs
- Switch selector for S/PDIF and TOSlink inputs
- TOSlink cable included
- Requires 5VDC, 500mA, AC adapter included
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
