Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No44159Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46P4912
Product Range44000 Series
Your Part Number
641 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.590 |
| 25+ | $6.170 |
| 50+ | $5.700 |
| 100+ | $5.330 |
| 250+ | $4.900 |
| 500+ | $4.420 |
| 1000+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No44159Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46P4912
Product Range44000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages12V
Power Rating2.3VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating192mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range44000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 44000 series from Myrra are 50Hz PCB mount encapsulated transformers. These transformers are UL 5085, VDE, EN 61558-2-6, EN 60950 certified.
- Power rating ranges from 0.6VA to 30VA
- Available in 117VAC and 230VAC primary voltages
- Secondary voltage ranges from 6VAC to 2 x 24VAC
- UL 5085, VDE, EN 61558-2-6, EN 60950 certified
- Two compartments bobbins
- UL94-V0 approved self extinguishing plastic case
- IP 00 degree of protection
- Inherently short circuits proof
- Customized designs on specification
- 4KV insulation voltage
Applications
Industrial, Power Management
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
12V
Frequency Range
50Hz / 60Hz
Current Rating
192mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
230V
Power Rating
2.3VA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
Product Range
44000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
