Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMYRRA
Manufacturer Part No48022Copy
Newark Part No.31AC7399
Product Range48000 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.590 |
| 5+ | $10.960 |
| 10+ | $10.440 |
| 25+ | $9.690 |
| 50+ | $9.000 |
| 100+ | $8.360 |
| 250+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No48022Copy
Newark Part No.31AC7399
Product Range48000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 15VDC
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width25mm
Height16mm
Depth25mm
Product Range48000 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
600mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
16mm
Product Range
48000 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25mm
Depth
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
