Print Page
NT-111-FX3-SC80
Switch, 11 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Panel, RJ45 x 8, SC x 3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerN-TRON
Manufacturer Part NoNT-111-FX3-SC80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN2415
Product RangeNT111-FX3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,786.710 |
| 5+ | $6,517.760 |
| 10+ | $6,367.890 |
| 25+ | $6,189.750 |
| 50+ | $6,026.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6,786.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerN-TRON
Manufacturer Part NoNT-111-FX3-SC80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN2415
Product RangeNT111-FX3 Series
Technical Datasheet
No. of Ports11Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port TypesRJ45 x 8, SC x 3
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeNT111-FX3 Series
SVHCTo Be Advised
Technical Specifications
No. of Ports
11Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8, SC x 3
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
NT111-FX3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate