Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNANONICS - TE CONNECTIVITY
Manufacturer Part NoSSM009PC2DC018NCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08H4155
Product RangeDualobe Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $423.540 |
Price for:Each
Minimum: 25
Multiple: 5
$10,588.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNANONICS - TE CONNECTIVITY
Manufacturer Part NoSSM009PC2DC018NCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08H4155
Product RangeDualobe Series
Technical Datasheet
No. of Contacts9Contacts
Product RangeDualobe Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing0.64mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
9Contacts
Connector Mounting
Cable Mount
Pitch Spacing
0.64mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
Dualobe Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
