Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoGS728TP-200NASCopy
Newark Part No.94AC0853
Product RangeProSAFE GS728TP Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNETGEAR
Manufacturer Part NoGS728TP-200NASCopy
Newark Part No.94AC0853
Product RangeProSAFE GS728TP Series
Technical Datasheet
No. of Ports28Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24, SFP x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product RangeProSAFE GS728TP Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Managed PoE Gigabit Ethernet
Port Types
RJ45 x 24, SFP x 4
Input Voltage Type
VDC
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
ProSAFE GS728TP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
