Print Page
258 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 200+ | $6.960 |
| 500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FP-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46F8556
Product RangeP Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FP-1 from Neutrik is a 3 pole female XLR receptacle chassis connector. This is smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
- Short female receptacle in front mounting direction, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn6) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating and steel Ck67 locking element
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31, XLB2*32 series connector
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class
- Flammability rating meets UL 94 HB
- IEC 61076-2-103 standard compliance
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
P Series
Technical Docs (3)
Alternatives for NC3FP-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

