Print Page
371 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
| 10+ | $13.820 |
| 25+ | $12.760 |
| 50+ | $12.630 |
| 100+ | $11.650 |
| 200+ | $10.940 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC4FXX-BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M5219
Product RangeXX
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
XX
Technical Docs (1)
Alternatives for NC4FXX-B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

