Print Page
33 In Stock
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $9.330 |
| 25+ | $8.270 |
| 50+ | $8.110 |
| 100+ | $7.890 |
| 200+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MBHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81H5845
Product RangeA Series
Technical Datasheet
No. of Contacts5Contacts
GenderPlug, Receptacle
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug, Receptacle
Contact Plating
-
Product Range
A Series
Technical Docs (1)
Alternatives for NC5MBH
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
