Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74ALVCH16245DGG,11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2224RL
Cut Tape74AH2224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 50+ | $1.680 |
| 100+ | $1.490 |
| 250+ | $1.390 |
| 500+ | $1.340 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ALVCH16245DGG,11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2224RL
Cut Tape74AH2224
Technical Datasheet
Logic Device TypeTransceiver, Bidirectional
Logic Family / Base Number74ALVCH16245
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins48Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74ALVCH
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Bidirectional
Logic Case Style
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74ALVCH16245
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74ALVCH
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
