Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1G79GV,125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85X2776
Your Part Number
3,000 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.512 |
| 10+ | $0.356 |
| 25+ | $0.312 |
| 50+ | $0.290 |
| 100+ | $0.266 |
| 250+ | $0.244 |
| 500+ | $0.231 |
| 1000+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G79GV,125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85X2776
Technical Datasheet
Logic Family / Base Number74AUP1G79
Flip-Flop TypeD
Propagation Delay-
Frequency309MHz
Output Current20mA
IC Case / PackageSC-74A
Logic Case StyleSC-74A
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741G79
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AUP1G79
Propagation Delay
-
Output Current
20mA
Logic Case Style
SC-74A
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
309MHz
IC Case / Package
SC-74A
No. of Pins
5Pins
IC Output Type
Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
741G79
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
