Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT273PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4827
Re-Reel85X2832RL
Cut Tape85X2832
Your Part Number
2,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.289 | $0.00 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.686 |
| 10+ | $0.475 |
| 15+ | $0.448 |
| 25+ | $0.421 |
| 50+ | $0.393 |
| 125+ | $0.365 |
| 250+ | $0.336 |
| 500+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.289 |
| 7500+ | $0.279 |
| 12500+ | $0.274 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT273PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4827
Re-Reel85X2832RL
Cut Tape85X2832
Technical Datasheet
Logic Family / Base Number74HCT273
Flip-Flop TypeD
Propagation Delay-
Frequency36MHz
Output Current25mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT273
Propagation Delay
-
Output Current
25mA
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
36MHz
Logic Case Style
TSSOP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74273
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
