Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC162373ADGG,11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2558RL
Cut Tape74AH2558
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.230 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.977 |
| 1000+ | $0.958 |
| 2500+ | $0.938 |
| 5000+ | $0.919 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC162373ADGG,11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2558RL
Cut Tape74AH2558
Technical Datasheet
Logic Family / Base Number74LVC162373A
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay12ns
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LVC
Logic IC Base Number7416373
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC162373A
IC Output Type
Tri State
Output Current
-
Logic Case Style
TSSOP
Supply Voltage Min
1.2V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
12ns
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
