Print Page
10,000 In Stock
147,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.446 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.446 |
| 10+ | $0.277 |
| 15+ | $0.252 |
| 25+ | $0.227 |
| 50+ | $0.202 |
| 125+ | $0.177 |
| 250+ | $0.154 |
| 500+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.099 |
| 20000+ | $0.093 |
| 30000+ | $0.082 |
| 50000+ | $0.072 |
| 100000+ | $0.061 |
| 250000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS70L,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel01AM7604
Re-Reel84Y9584RL
Cut Tape84Y9584
Product RangeBAS70
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOD-882
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOD-882
Reverse Recovery Time
-
Product Range
BAS70
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

