Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSH205G2ARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4490
Re-Reel92AH8041RL
Cut Tape92AH8041
Product RangeTrench Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.238 | $0.00 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 50+ | $0.639 |
| 100+ | $0.413 |
| 250+ | $0.365 |
| 500+ | $0.317 |
| 1000+ | $0.285 |
| 2500+ | $0.280 |
| 5000+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.238 |
| 9000+ | $0.210 |
| 15000+ | $0.206 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH205G2ARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4490
Re-Reel92AH8041RL
Cut Tape92AH8041
Product RangeTrench Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.097ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation610mW
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.6A
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
4.5V
Power Dissipation
610mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.097ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
650mV
No. of Pins
3Pins
Product Range
Trench Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
