Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBST50,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel34R3040RL
Cut Tape34R3040
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.700 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.210 |
| 100+ | $0.838 |
| 250+ | $0.740 |
| 500+ | $0.640 |
| 1000+ | $0.608 |
| 2500+ | $0.595 |
| 5000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBST50,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel34R3040RL
Cut Tape34R3040
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Transition Frequency200MHz
Power Dissipation Pd1.3W
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation1.3W
RF Transistor CaseSOT-89
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
1.3W
DC Collector Current
1A
RF Transistor Case
SOT-89
DC Current Gain hFE
1000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Transition Frequency
200MHz
Continuous Collector Current
1A
Power Dissipation
1.3W
No. of Pins
3Pins
Transistor Case Style
SOT-89
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
