Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK6Q8R2-30PJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel47AM9119RL
Cut Tape47AM9119
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.860 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 50+ | $1.500 |
| 100+ | $1.370 |
| 250+ | $1.260 |
| 500+ | $1.140 |
| 1000+ | $1.120 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6Q8R2-30PJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel47AM9119RL
Cut Tape47AM9119
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id82A
Drain Source On State Resistance8200µohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation94W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
82A
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation
94W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
8200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
