Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK6Y24-40PXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK4633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.030 |
| 3000+ | $0.982 |
| 6000+ | $0.941 |
| 9000+ | $0.892 |
| 15000+ | $0.835 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6Y24-40PXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK4633
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id39A
Drain Source On State Resistance0.019ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation66W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
39A
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
66W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
