Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX58550-C5V1-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4661
Re-Reel73AJ2233RL
Cut Tape73AJ2233
Product RangeBZX58550-Q Series
Your Part Number
15 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.644 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 50+ | $0.293 |
| 100+ | $0.259 |
| 250+ | $0.228 |
| 500+ | $0.196 |
| 1000+ | $0.192 |
| 2500+ | $0.188 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.155 |
| 6000+ | $0.145 |
| 9000+ | $0.135 |
| 15000+ | $0.132 |
| 30000+ | $0.129 |
| 75000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX58550-C5V1-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4661
Re-Reel73AJ2233RL
Cut Tape73AJ2233
Product RangeBZX58550-Q Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation300mW
Diode Case StyleSC-79
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX58550-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SC-79
Operating Temperature Max
150°C
Product Range
BZX58550-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
