Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.120 |
| 25+ | $0.994 |
| 50+ | $0.930 |
| 100+ | $0.865 |
| 250+ | $0.805 |
| 500+ | $0.768 |
| 1000+ | $0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4051BT-Q100,118Copy
Newark Part No.85X0960
Product Range74HC
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range3V to 15V
Supply Voltage Range3V to 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max2.5kohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74HC
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 15V
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
2.5kohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 15V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74HC
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

