Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMMBTA92,215Copy
Newark Part No.
Re-Reel88W0205
Cut Tape88W0205
Your Part Number
11,975 In Stock
Need more?
1435 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
10540 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.568 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.352 |
| 25+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBTA92,215Copy
Newark Part No.
Re-Reel88W0205
Cut Tape88W0205
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBTA92 is a PNP Switching Transistor housed in a plastic package. It is suitable for use with the telephony and professional communication equipment.
- Low current
- High voltage
- NPN complement is MMBTA42
- 7E Marking code
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
300V
Continuous Collector Current
100mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
300V
DC Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
25hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
