Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCA9555PW-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel68AK5804RL
Cut Tape68AK5804
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.460 |
| 100+ | $2.210 |
| 250+ | $2.100 |
| 500+ | $2.030 |
| 1000+ | $2.020 |
| 2500+ | $1.970 |
| 5000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9555PW-Q100JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel68AK5804RL
Cut Tape68AK5804
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C
Bus Frequency400kHz
IC Interface TypeI2C
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
Interface Case Style
TSSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
