Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNGW75T65H3DFPQCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM4569RL
Cut Tape27AM4569
Your Part Number
446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.370 | $16.37 |
| Total Price | $16.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 50+ | $11.830 |
| 100+ | $8.650 |
| 250+ | $8.480 |
| 500+ | $8.310 |
| 1000+ | $8.120 |
| 2500+ | $7.950 |
| 5000+ | $7.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGW75T65H3DFPQCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM4569RL
Cut Tape27AM4569
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.68V
Power Dissipation502W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
NGW75T65H3DFPQ is a 650V, 75A trench field-stop IGBT with full rated silicon diode in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW75T65H3DFP is rated to 175 °C with optimized IGBT turn-off losses. This hard-switching 650V, 75A IGBT is optimized for high-voltage, high-frequency industrial power inverter applications and servo motor drive applications.
- Low conduction and switching losses
- Stable and tight parameters for easy parallel operation
- Fully rated and fast reverse recovery diode
- HV-H3TRB qualified
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
502W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.68V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
