Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD36UT-QRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel50AK6593RL
Cut Tape50AK6593
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.600 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.600 |
| 10+ | $0.363 |
| 15+ | $0.328 |
| 25+ | $0.293 |
| 50+ | $0.259 |
| 125+ | $0.225 |
| 250+ | $0.196 |
| 500+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD36UT-QRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel50AK6593RL
Cut Tape50AK6593
Technical Datasheet
Clamping Voltage Vc Max65V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage36V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
65V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
36V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
