Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN014-60HSXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel61AK9898RL
Cut Tape61AK9898
Your Part Number
1,500 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.540 | $4.54 |
| Total Price | $4.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $2.880 |
| 25+ | $2.560 |
| 50+ | $2.240 |
| 100+ | $1.920 |
| 250+ | $1.730 |
| 500+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN014-60HSXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel61AK9898RL
Cut Tape61AK9898
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id30A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.014ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
60V
Continuous Drain Current Id
30A
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.014ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
