Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPZU16B2A-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel62AK5839RL
Cut Tape62AK5839
Product RangePZUxBA-Q Series
Your Part Number
2,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.421 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.421 |
| 10+ | $0.329 |
| 15+ | $0.206 |
| 25+ | $0.170 |
| 50+ | $0.146 |
| 125+ | $0.121 |
| 250+ | $0.096 |
| 500+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZU16B2A-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel62AK5839RL
Cut Tape62AK5839
Product RangePZUxBA-Q Series
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation320mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePZUxBA-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
PZUxBA-Q Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
320mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
