Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPZU4.7B2A,115Copy
Newark Part No.74AH1260
Product RangePZUxBA Series
Your Part Number
900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.616 |
| 10+ | $0.383 |
| 25+ | $0.335 |
| 50+ | $0.287 |
| 100+ | $0.238 |
| 250+ | $0.206 |
| 500+ | $0.174 |
| 1000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPZU4.7B2A,115Copy
Newark Part No.74AH1260
Product RangePZUxBA Series
Technical Datasheet
Zener Voltage Nom4.7V
Power Dissipation320mW
Diode Case StyleSC-76
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePZUxBA Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
4.7V
Diode Case Style
SC-76
Operating Temperature Max
150°C
Product Range
PZUxBA Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
320mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
