Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32207594Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AM2481
Product RangeSMD 1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $3.710 |
Price for:Each
Minimum: 4000
Multiple: 4000
$14,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32207594Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AM2481
Product RangeSMD 1206 Series
Technical Datasheet
RTD TypeChip
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max130°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSMD 1206 Series
SVHCTo Be Advised
Product Overview
32207594 is a SMD 1206 temperature sensor according to DIN EN IEC 60751. This SMD 1206 Pt RTD element is designed for automated assembly on printed circuit boards. The precision, accuracy and interchangeability of a Pt RTD in an SMD package provide an ideal solution for board-mounted temperature sensing, board protection, and temperature compensation. Application areas include HVAC, automobiles, e-mobility, and medical and industrial equipment.
- High accuracy and interchangeability of a platinum sensor
- Automated mounting via standard pick-and-place tools
- F 0.6 (2B) tolerance class
- Pt1000 ohm nominal resistance
- Temperature range from -50°C to +130°C
- 3850ppm/K temperature coefficient
- 0.1 to 0.3mA measuring current
- 0.4K/mW at 0°C self-heating
Technical Specifications
RTD Type
Chip
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
130°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SMD 1206 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
