Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208548Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AM2537
Product RangeM222 Series
Your Part Number
718 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.040 |
| 25+ | $2.870 |
| 50+ | $2.740 |
| 100+ | $2.640 |
| 250+ | $2.530 |
| 500+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208548Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AM2537
Product RangeM222 Series
Technical Datasheet
RTD TypeComponent with Leads
RTD Accuracy-
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeM222 Series
SVHCTo Be Advised
Product Overview
32208548 is a M222 temperature sensor according to DIN EN IEC 60751. This M-series Pt-RTD is characterized by long-term stability and excellent precision over a wide temperature range. The M222 is a standard and combines performance and the highest volume availability. These strengths make it a perfect choice for pyrolytic ovens, home appliances, HVAC industries, medical devices, industrial process monitoring, and many more.
- Excellent long term stability and low drift, high accuracy and interchangeability
- High vibration and shock resistance, optimized for welding, brazing and crimping
- Pt100 ohm nominal resistance
- F 0.3 (B) tolerance class
- Temperature range from -70°C to +500°C
- 0.3 to 1mA measuring current
- 3850ppm/K temperature coefficient
- 0.4K/mW at 0°C self-heating
- Pt clad Ni-wire lead type
- ≥ 9N tensile strength of leads
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
0.39"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
M222 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
