Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208570Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AM2541
Product RangeSMD 0805 FC Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.500 |
| 100+ | $2.000 |
| 500+ | $1.850 |
| 1000+ | $1.660 |
| 2500+ | $1.350 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32208570Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AM2541
Product RangeSMD 0805 FC Series
Technical Datasheet
RTD TypeChip
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max170°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSMD 0805 FC Series
SVHCTo Be Advised
Product Overview
32208570 is a SMD 0805 FC, temperature sensor according to DIN EN IEC 60751. This SMD-FC 0805 Pt RTD element is designed for automated assembly on printed circuit boards. Application areas include HVAC, automobiles, e-mobility, and medical and industrial equipment.
- Pt chip in standard SMD flipchip format
- High accuracy and interchangeability of a platinum sensor
- Automated mounting via standard pick-and-place tools
- F 0.6 (2B) tolerance class
- Pt1000 ohm nominal resistance
- Temperature range from -50°C to +170°C
- 3850ppm/K temperature coefficient
- 0.1 to 0.3mA measuring current
- 0.8K/mW at 0°C self-heating
- AgPt metallizing in thick film technology contact
Technical Specifications
RTD Type
Chip
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
170°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SMD 0805 FC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
