Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.000 |
Price for:Each
Minimum: 1
Multiple: 1
$55.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No410-310
Newark Part No.47AM1267
Technical Datasheet
Accessory TypePmod RS485: High-Speed Isolated Communication Module
For Use WithDigilent FPGA Development Boards
Product Range-
SVHCTo Be Advised
Product Overview
410-310 is a Pmod RS485 high-speed communication module powered by the Analog Devices ADM582E. By communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16Mbps.
- High-speed RS-485 communication module
- Isolated RS-485/RS-422 interfaces for use in noisy environments
- Connect up to 256 nodes on one bus
- Differential half or full-duplex communication
- Thermal shutdown and ±15kV ESD protection
- 6-pin Pmod connector with UART interface
Contents
Pmod RS485, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
Pmod RS485: High-Speed Isolated Communication Module
Product Range
-
For Use With
Digilent FPGA Development Boards
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
