Print Page
783610-01/960460-04
ISO 17025 Accredited Calibration Certificate, 783610-01 C Series Sound and Vibration Input Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783610-01/960460-04Copy
Newark Part No.15AJ0660
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $810.370 |
Price for:Each
Minimum: 1
Multiple: 1
$810.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783610-01/960460-04Copy
Newark Part No.15AJ0660
Technical Datasheet
Accessory TypeISO 17025 Accredited Calibration Certificate
For Use WithNI 783610-01 C Series Sound and Vibration Input Module
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Ensure the highest accuracy with Accredited Calibration. This service plan complies with ISO/IEC 17025:2017 and includes full calculated measurement uncertainty and the official logo of the accreditation body. This service also fulfils the requirements of the IATF 16949:2016 automotive standard. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Notes
1 year warranty.
Technical Specifications
Accessory Type
ISO 17025 Accredited Calibration Certificate
Product Range
-
For Use With
NI 783610-01 C Series Sound and Vibration Input Module
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
