784417-01
Software Defined Radio, USRP B205MINI-I, 70 MHz to 6 GHz, 56 MHz Bandwidth, USB 3.0, Large FPGA ET

| Quantity | Price |
|---|---|
| 1+ | $2,235.000 |
Product Information
Product Overview
784417-01 is a USRP B205MINI-I board only (1X1, 70MHZ - 6GHZ). The USRP™ B205mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. The USRP™ B205mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.
- Full duplex operation
- 83.3 x 50.8 x 8.4mm (3.27inch x 2inch x 0.33inch) form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.2 or later
- GNU radio support via GR-UHD, Ettus Research™ maintained interface to UHD distributed by GNU radio
Notes
1 year warranty.
Technical Specifications
70MHz to 6GHz
Spartan-6
2Channels
USRP B205mini-i
56MHz
2Channels
USB 3.0
To Be Advised
Technical Docs (1)
Alternatives for 784417-01
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
