Print Page
788818-01
Controller, PXIe-8862, Intel Core i7-11850HE, 8 Core, 8GB, Linux Real-Time, Windows 10/11 IOT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No788818-01Copy
Newark Part No.87AK1856
Product RangePXIe-8862
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15,515.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15,515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788818-01Copy
Newark Part No.87AK1856
Product RangePXIe-8862
Technical Datasheet
Processor TypeIntel Core i7-11850HE
Operating Frequency2.6GHz
No. of Processor Cores8 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 11
For Use WithPXI Express Systems
Product RangePXIe-8862
SVHCTo Be Advised
Product Overview
788818-01 is a PXIe, 2.6GHz 8-Core PXI controller. The PXIe‑8862 is an Intel Core i7 8‑Core embedded controller for PXI Express systems. You use the PXIe‑8862 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8862 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 4 ports, and other peripheral I/O.
- 24MB smart cache
- 2 x 8GB standard (2 x 16GB maximum), dual channel DD4-3200MHz, non-ECC SODIMMmemory
- 960GB U.2, NVMe SSD storage
- 2 x DisplayPort 1.4
- 8GT/s PCI express link speed
- Windows 10 IoT or Linux RT installed operating system
- One system slot plus three controller expansion slots
- Fully compatible with PXI Express Specification 1.0
- Optional TPM 2.0(Trusted Platform Module)
Notes
1 year warranty.
Technical Specifications
Processor Type
Intel Core i7-11850HE
No. of Processor Cores
8 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
PXI Express Systems
SVHC
To Be Advised
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 11
Product Range
PXIe-8862
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
