Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789566-01Copy
Newark Part No.14AM3881
Product RangePXIe-4499
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29,685.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29,685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789566-01Copy
Newark Part No.14AM3881
Product RangePXIe-4499
Technical Datasheet
Product TypePXI Sound and Vibration Module
Sampling Rate204.8kSPS
Resolution24bit
Bus Connector TypePXI Express
Analog Input CouplingAC/DC
Cutoff Frequency0.5Hz
Front Connection TypeSMB, Infiniband
No. of Input Channels16Channels
No. of Output Channels-
For Use WithNI PXI Systems
Product RangePXIe-4499
SVHCTo Be Advised
Product Overview
Notes
1 year warranty.
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution
24bit
Analog Input Coupling
AC/DC
Front Connection Type
SMB, Infiniband
No. of Output Channels
-
Product Range
PXIe-4499
Sampling Rate
204.8kSPS
Bus Connector Type
PXI Express
Cutoff Frequency
0.5Hz
No. of Input Channels
16Channels
For Use With
NI PXI Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
