
| Quantity | Price |
|---|---|
| 1+ | $5,715.000 |
Product Information
Product Overview
790690-01 is a PXIe-6383 multifunction I/O module. The PXIe-6383 offers analog I/O, digital I/O, and four 32-bit counter/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PXIe-6383 is well-suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 32 analog input (18bit, 625kS/s), 4 analog output (2.86MS/s), 48 digital input output
Notes
Refer to product catalog for more info on drivers and cable compatibility for the connectors. 1 year warranty.
Technical Specifications
Multifunction I/O Device
18bit
4Channels
-
NI PXI Controllers
To Be Advised
625kSPS
32Channels
36I/O's
0°C to 55°C
PXIe-6383
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
