DEL-410-378
Test Accessory, Impedance Analyzer, Digilent Analog Discovery Test and Measurement Devices

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | DEL-410-378Copy |
| Newark Part No. | 47AM1279 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | DEL-410-378Copy |
| Newark Part No. | 47AM1279 |
| Technical Datasheet | |
| Accessory Type | Impedance Analyzer |
| For Use With | Digilent Analog Discovery Test and Measurement Devices |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
410-378 is an impedance analyzer for Analog Discovery. It allows the user to analyze inductive and capacitive elements of a circuit under test. The Impedance Analyzer for Analog Discovery provides automatically adjusting reference resistors and relays, so that reference circuits don't have to be manually built for each test. When plugged into the Analog Discovery, and connected to WaveForms the Analog Discovery will automatically select the most appropriate configuration for the attached unknown impedance. The adapter is loaded with a 2x15 female connector which can be plugged in directly to the Analog Discovery. Components or leads can be attached via the spring terminal block on the Impedance Analyzer.
- 2-wire impedance analyzer integrates with the impedance analyzer instrument in WaveForms
- 50pF - 500µF capacitance measurement range
- 10µH - 1000mH inductance measurement range
- 1Hz - 15MHz excitation frequency range
- 2x15 female header for connection to the Analog Discovery
- Two pin spring terminal block for connection to the circuit under test
Contents
Analog Discovery impedance analyzer, Custom anti-static packaging.
Notes
1 year warranty.
Technical Specifications
| Accessory Type | Impedance Analyzer |
|---|---|
| Product Range | - |
| For Use With | Digilent Analog Discovery Test and Measurement Devices |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
