Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON.
Manufacturer Part No777997-05Copy
Newark Part No.13AJ3716
Product RangeGPIB-140A
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON.
Manufacturer Part No777997-05Copy
Newark Part No.13AJ3716
Product RangeGPIB-140A
Technical Datasheet
Extender TypeHigh-Speed Fibre-Optic Bus Extender
Product RangeGPIB-140A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The GPIB-140A can extend the cable length of a GPIB system up to one kilometer without compromising the integrity of the GPIB or requiring software modifications. The accessory uses a buffered transfer technique to transfer data at rates up to 1.1 Mb/s (IEEE 488.1) or 2.8 Mb/s (HS488). The GPIB-140A also expands the maximum number of GPIB devices in a GPIB system from 15 up to 26.
Technical Specifications
Extender Type
High-Speed Fibre-Optic Bus Extender
SVHC
No SVHC (08-Jul-2021)
Product Range
GPIB-140A
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
